CONEC Elektronische Bauelemente GmbH161A18299XConnector Contact
Contact PIN Crimp ST Cable Mount 20-24AWG
Compliant with Exemption | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This 161A18299X connector contact from Conec comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This product is 14.8 mm long, 2.11 mm tall and 2.11 mm deep. This connector contact has an operating temperature range of -55 °C to 125 °C.