EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.80 |
Automotive | No |
PPAP | No |
Resistance Value (Ohm) | 680 |
Tolerance | 1% |
Maximum Voltage Rating (V) | 350 |
Power Rating (W) | 0.6 |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 155 |
Temperature Coefficient (ppm/°C) | ±50 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | No |
Case Style | Epoxy Resin |
Termination Style | Axial |
Number of Terminals | 2 |
Termination Forming | Not Formed |
Packaging | Ammo |
Package Shape | Cylindrical |
Product Diameter (mm) | 2.3 |
Product Length (mm) | 6.2 |
Lead Diameter (mm) | 0.55 |
Lead Length (mm) | 28 |
Diameter Tolerance (mm) | ±0.2 |
Length Tolerance (mm) | ±0.5 |
Mounting | Through Hole |