Switchcraft16280-2SG-318Connector Circular
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Maxi-Con-X® Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
Cable Mount | |
Straight | |
1 | |
2 | |
2 | |
SKT | |
Crimp | |
Brass | |
Gold Over Nickel | |
600VAC | |
-55 | |
125 | |
13.5 | |
32.8 | |
Bulk |
Need a solid cylindrical cable housing connection? Then this field installable 16280-2SG-318 connector from Switchcraft is right for you. It has a straight body orientation. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. This product is 32.8 mm long with a diameter of 13.5 mm. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.