Switchcraft16280-3PG-318Connector Circular
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this field installable 16280-3PG-318 connector from Switchcraft. It has a straight body orientation. It uses the crimp termination method. This product is 32.8 mm long with a diameter of 13.5 mm. This circular connector has an operating temperature of -55 to 125 °C.