Switchcraft16282-2SG-315Connector Circular
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Maxi-Con-X® Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This input/output field installable 16282-2SG-315 connector from Switchcraft is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 32.8 mm long with a diameter of 13.5 mm.