Switchcraft16282-3PG-318Connector Circular
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-C-5015 | |
Circular | |
Cable Mount | |
Straight | |
1 | |
3 | |
3 | |
PIN | |
Solder | |
Brass | |
Gold Over Nickel | |
600VAC | |
-55 | |
125 | |
13.5 | |
32.8 | |
Bulk |
Use only the best field installable 16282-3PG-318 connector from Switchcraft to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 32.8 mm long with a diameter of 13.5 mm.