Switchcraft16282-3SG-311Connector Circular
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this field installable 16282-3SG-311 connector from Switchcraft is right for you. This socket type connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. This product is 32.8 mm long with a diameter of 13.5 mm. This circular connector has an operating temperature of -40 to 115 °C. It uses the solder termination method.