Lumberg Holding GmbH & Co. KG1633 02Connector Power
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Power | |
PL | |
2 | |
2 | |
1 | |
Straight | |
4 | |
24VDC | |
100 | |
-20 | |
70 | |
Bulk | |
10.4 | |
46.5 | |
Copper Alloy | |
Nickel | |
Cable Mount |
Use this 1633 02 power connector from Lumberg to connect a power supply to a circuit. This PL connector's 2 contacts that are made out of copper alloy and plated with nickel. It has a maximum voltage rating of 12 VDC. It has a straight body orientation. It has a plug type gender. This connector has a single port. 1633 02 is housed in polyethylene. This device has a maximum current rating of 4 A. This product comes packaged in bulk, so the parts will be stored loosely. This power connector has an operating temperature range of -20 °C to 70 °C. It has 2 terminals. This product is 10.4 mm long and 46.5 mm.