PHOENIX CONTACT1636350Connector Rectangular
Conn Rectangular M 6Power/12Signal POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
6Power/12Signal | |
Screw | |
Straight | |
M | |
40/10 | |
690V/230V | |
-40 | |
125 | |
84.5 | |
47.2 | |
34 | |
Copper Alloy | |
Silver | |
Panel Mount |
Mounting this shrouded 1636350 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This M connector's 6 power / 12signal contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a maximum voltage rating of 690 V/230V. It has a male type gender. This device has a maximum current rating of 40/10 A. This product is 84.5 mm long, 34 mm tall and 47.2 mm deep. 1636350 is housed in polycarbonate. This connector has an operating temperature of -40 to 125 °C.