PHOENIX CONTACT1636363Connector Rectangular
Conn Rectangular F 6Power/12Signal POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Whether your needs are small or large, this heavycon insert 1636363 USB connector from Phoenix Contact can help you in making a secure connection between a variety of components. This is a 3/2-row connector. It has a straight body orientation. It has a maximum voltage rating of 690 V/250V. It has a plug type gender. This female connector's 6 power / 12signal contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 40/10 A. 1636363 is housed in polycarbonate. It uses the screw termination method. This product is 84.5 mm long, 34 mm tall and 47 mm deep. This harting connector has an operating temperature of -40 to 125 °C.