CONEC Elektronische Bauelemente GmbH163A16819X
Conn D-Sub PIN 44 POS Solder ST Thru-Hole 44 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Communicate with your serial connections using the high density d-sub 163A16819X DVI connector from Conec. It has a maximum voltage rating of 60 V. It has a straight body orientation. This 3-row connector has a single port. 163A16819X is housed in polyester. This device has a maximum current rating of 3 A. Its 44 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.42 mm long and 12.93 mm.