PHOENIX CONTACT1641510Connector Rectangular
Conn Rectangular F 3 POS ST Cable Mount
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Your connection between circuits will be strong with this heavycon insert 1641510 USB connector from Phoenix Contact. It has a maximum voltage rating of 1000 V. This is a 2-row connector. It has a straight body orientation. It has a plug type gender. This female connector's 3 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 10 A. 1641510 is housed in polyamide. This harting connector has an operating temperature of -25 to 80 °C. This product is 19 mm long, 26.5 mm tall and 66 mm deep.