PHOENIX CONTACT1641688Sensor Accessories

Sensor/actuator connector, Universal, 4-position, Socket straight M12, A-coded, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 3.5 mm to 6 mm

A great way you can ensure a solid connection between your cylindrical cable housing is by using this sensor actuator 1641688 connector from Phoenix Contact. It has a straight body orientation. It has a plug type gender. This female connector's 4 contacts that are made out of bronze and plated with gold over nickel. Its shell size arrangement has nickel plating. This device has a maximum current rating of 4 A. This product is 50 mm long with a diameter of 16.3 mm. This circular connector has an operating temperature of -25 to 80 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    8 weeks
    • Price: $14.12
    1. 1+$14.12