PHOENIX CONTACT1641772Sensor Accessories
Sensor/actuator connector, Universal, 4-position, Socket straight M12, A-coded, Insulation displacement connection, knurl material: Zinc die-cast, nickel-plated, external cable diameter 4 mm to 8 mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
By using this sensor actuator 1641772 connector from Phoenix Contact you can connect circular peripherals straight to your device. This female connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 4 A. This product is 52 mm long with a diameter of 18.4 mm. This circular connector has an operating temperature of -25 to 80 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
