EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.31.40.35 |
Automotive | No |
PPAP | No |
Transformer Type | Push Pull Audiophile Transformer |
Primary Side Impedance (Ohm) | 5 |
Secondary Side Impedance (Ohm) | 4/8/16/70 |
Maximum DCR Primary Side (Ohm) | 88.2(Typ)/77.2(Typ) |
Maximum DCR Secondary Side (Ohm) | 0.27(Typ)/0.323(Typ)/0.44(Typ)/4.1(Typ) |
High Potential | 2000Vrms |
Lead Style | Wire Lead |
Mounting | Flange Mount |
Number of Terminals | 10 |
Frequency Response | ±1dB |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Package Type | N/A |
Product Length (mm) | 63.5 |
Product Depth (mm) | 95.25 |
Product Height (mm) | 77.72 |