PHOENIX CONTACT1646007Cable Accessories
Cable Accessories Metal Screw Connection Brass Silver Nickel
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Metal Screw Connection | |
Silver | |
Brass | |
Nickel | |
-30 | |
100 |
Use this metal screw connection 1646007 cable accessory from Phoenix Contact to ensure a long and productive life of the cable system. This part has an operating temperature range of -20 to 100 °C.