PHOENIX CONTACT1648296Connector Rectangular
Conn Rectangular F 24 POS Screw ST Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If you are in need of a rugged electrical connection, look no further than the 1648296 USB connector from Phoenix Contact. It has a straight body orientation. It has a maximum voltage rating of 500 V. This female connector's 24 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. 1648296 is housed in polyamide. This device has a maximum current rating of 16 A. This harting connector has an operating temperature of -40 to 125 °C. It uses the screw termination method. This product is 111 mm long, 34 mm tall and 32 mm deep.