PHOENIX CONTACT1648335Connector Rectangular

Conn Rectangular M 24 POS Crimp ST Panel Mount

With this 1648335 USB connector made from Phoenix Contact, your versatile electrical connections will be kept strong and reliable. This male connector's 24 contacts that are made out of copper alloy and plated with silver. It has a maximum voltage rating of 500 V. It has a straight body orientation. It has a receptacle type gender. 1648335 is housed in polyamide. This device has a maximum current rating of 16 A. This product is 111 mm long, 34 mm tall and 32 mm deep. This harting connector has an operating temperature of -40 to 125 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    17 weeks
    • Price: $17.56
    1. 1+$17.56
    2. 5+$17.38
    3. 10+$17.21
    4. 25+$17.04
    5. 50+$16.87
    6. 100+$16.54
    7. 250+$16.30
    8. 500+$16.18
    9. 1000+$16.09