EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.31.40.65 |
Automotive | No |
PPAP | No |
Transformer Type | Push Pull Audiophile Transformer |
Primary Side Impedance (Ohm) | 6.6K |
Secondary Side Impedance (Ohm) | 4/8/16 |
Maximum DCR Primary Side (Ohm) | 145(Typ) |
Maximum DCR Secondary Side (Ohm) | 0.16(Typ)/0.272(Typ) |
High Potential | 2000VAC |
Lead Style | Wire Lead |
Mounting | Flange Mount |
Number of Terminals | 9 |
Frequency Response | ±1dB |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Package Type | N/A |
Product Length (mm) | 79.5 |
Product Depth (mm) | 101.6 |
Product Height (mm) | 96.77 |