PHOENIX CONTACT1653090Connector Telephone and Telecom

Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 6

Retain a secure connection with this robust rj-45 1653090 telephone and telecom connector from Phoenix Contact. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. This part has an operating temperature of -25 to 80 °C. This product is 16.4 mm long, 16.5 mm tall and 16 mm deep. 1653090 is housed in polybutylene terephthalate. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    10 weeks
    • Price: $9.438
    1. 5+$9.438
    2. 10+$9.344
    3. 25+$9.250
    4. 50+$9.158
    5. 100+$9.066
    6. 250+$8.892
    7. 500+$8.760
    8. 1000+$8.699
    9. 5000+$8.647