PHOENIX CONTACT1653155Connector Telephone and Telecom
Conn RJ-45 Coupler F/F 8/8 POS ST Panel Mount 1/1 Port Cat 6
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
RJ-45 Coupler | |
F/F | |
8/8 | |
1/1 | |
Cat 6 | |
Straight | |
1 Gbps | |
1.5 | |
72VDC | |
500 | |
Zinc Die Cast | |
-10 | |
Shielding | Yes |
60 | |
Single | |
17 | |
29.7 | |
22.2 | |
Tab Direction | Down |
Panel Mount |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered insert 1653155 connector accessory from Phoenix Contact. It has a straight body orientation. This product is 30 mm long, 20 mm tall and 16.6 mm deep. This part has an operating temperature of -40 to 70 °C.