Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Power | |
SKT | |
Solder | |
Right Angle | |
40 | |
-55 | |
130 | |
2.5 | |
19.85 | |
5.5 | |
13.7 | |
Through Hole |
Easily improve a secured connection with this specially engineered 1655454 connector contact from Phoenix Contact. It has a socket type gender. It has a right angle body orientation. This device has a maximum current rating of 40 A. This has a Connector D-Subminiature connector. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 105 °C. This product is 19.85 mm long, 13.7 mm tall and 5.5 mm deep.