PHOENIX CONTACT1656725Connector Telephone and Telecom
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5/Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
RJ-45 | |
PL | |
8 | |
8 | |
1 | |
8 | |
Cat 5/Cat 5e | |
IDT | |
Straight | |
1.75 | |
72VDC | |
5 | |
1000 | |
No | |
-20 | |
70 | |
Single | |
14 | |
14.6 | |
56 | |
Cable Mount |
Do not worry about a bad telecom line connection again with this rj-45 1656725 telephone and telecom connector manufactured from Phoenix Contact. This PL connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 1.75 A. It uses the idt termination method. This cable has an operating temperature of -20 to 70 °C. This product is 14 mm long, 14.6 mm tall and 59 mm deep. 1656725 is housed in gray polyamide.