CONEC Elektronische Bauelemente GmbH165X02619XBackshells
Hood 180° B Shell Size Nickel Zinc Die Cast
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Have a cable assembly? Implement this hood 165X02619X backshell from Conec, to join and protect the cable and connection. Its shell size is A. This has a Connector D-Subminiature connector. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 120 °C. This product is 15 mm tall.