CONEC Elektronische Bauelemente GmbH165X02619XEBackshells
Hood 180° B Shell Size Nickel Zinc Die Cast
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Use this specially designed hood 165X02619XE backshell from Conec to assist with backshell in your bundle of cables. Its shell size is A. This has a Connector D-Subminiature connector. This product is 39.5 mm long, 15 mm tall and 42.9 mm deep. This cable strain relief has an operating temperature range of -40 °C to 120 °C.