CONEC Elektronische Bauelemente GmbH165X02689XEBackshells
Hood 1 Shell Size Nickel Zinc Die Cast
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Have a cable assembly? Implement this hood 165X02689XE backshell from Conec, to join and protect the cable and connection. Its shell size is 1. This has a Connector D-Subminiature connector. This product is 31 mm long, 14.5 mm tall and 36.2 mm deep. This cable strain relief has an operating temperature range of -40 °C to 120 °C.