CONEC Elektronische Bauelemente GmbH165X02709XEBackshells
Hood 3 Shell Size Nickel Zinc Die Cast
Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connect and protect any cable wire by adopting this hood 165X02709XE backshell from Conec, for a strong joint. Its shell size is 3. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -40 °C to 120 °C. This product is 53.2 mm long, 14.5 mm tall and 40.2 mm deep.