CONEC Elektronische Bauelemente GmbH165X03309ABackshells
180° 9 Shell Size Metallised Polyester
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This specially engineered hood 165X03309A backshell from Conec is designed to provide backshell and environmental protection for your cables and wires. Its shell size is E. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This cable strain relief has a minimum operating temperature of -33 °C and a maximum of 90 °C. This product is 32.9 mm long, 16.3 mm tall and 60 mm deep.