CONEC Elektronische Bauelemente GmbH165X03329ABackshells
Hood 180° B Shell Size Polyester Bulk
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Add an extra layer for a connection and protection in a cable assembly with this hood 165X03329A backshell from Conec. Its shell size is B. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 54.9 mm long, 16.3 mm tall and 70 mm deep. This cable strain relief has an operating temperature range of -33 °C to 90 °C.