CONEC Elektronische Bauelemente GmbH165X10169XEBackshells
Hood 180° 4 Shell Size Polyamide
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
This specially engineered hood 165X10169XE backshell from Conec is designed to provide backshell and environmental protection for your cables and wires. Its shell size is 4. This has a Connector D-Subminiature connector. This product is 72.5 mm long, 14.5 mm tall and 39.75 mm deep.