CONEC Elektronische Bauelemente GmbH165X10249XBackshells
Hood 180° 2 Shell Size Polyamide
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Have a cable assembly? Implement this hood 165X10249X backshell from Conec, to join and protect the cable and connection. Its shell size is 2. This has a Connector D-Subminiature connector. This product is 42.3 mm long, 14.5 mm tall and 39.75 mm deep.