CONEC Elektronische Bauelemente GmbH 165X10839X Backshells
Hood 3 Shell Size Nickel Zinc Die Cast

165X10839X CONEC Elektronische Bauelemente GmbH
Hood 3 Shell Size Nickel Zinc Die Cast
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Backshells |
Shell Size | 3 |
Connector Type | Connector D-Subminiature |
Body Material | Zinc Die Cast |
Style | Hood |
Product Length (mm) | 53.2 |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
165X10839X CONEC Elektronische Bauelemente GmbH
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Hood 3 Shell Size Nickel Zinc Die Cast
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers