CONEC Elektronische Bauelemente GmbH165X10919XEBackshells
180° B Shell Size Metallised Acrylonitrile Butadiene Styrene
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells |
Eliminate environmental factors from affecting performance of your cables and wires with this hood 165X10919XE backshell from Conec. Its shell size is A. This has a Connector D-Subminiature connector. This product is 42.3 mm long, 14.5 mm tall and 39.75 mm deep.