CONEC Elektronische Bauelemente GmbH165X10929XBackshells
180° C Shell Size Metallised Acrylonitrile Butadiene Styrene
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
For a solid connection implement this hood 165X10929X backshell from Conec in your coaxial cable. Its shell size is 3. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 56 mm long, 14.5 mm tall and 39.75 mm deep.