CONEC Elektronische Bauelemente GmbH165X11009XBackshells
Hood 180° E Shell Size Metallised Acrylonitrile Butadiene Styrene
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This hood 165X11009X backshell from Conec provides backshell to your bundle of wires. Its shell size is 1. This has a Connector D-Subminiature connector. This product is 34 mm long, 14.5 mm tall and 27.75 mm deep.