CONEC Elektronische Bauelemente GmbH165X11619XBackshells
Hood 180° 2 Shell Size Metal Zinc Die Cast
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Backshells | |
2 | |
Connector D-Subminiature | |
180° | |
Zinc Die Cast | |
Hood | |
39.3 |
Complete your total connector assembly with this hood 165X11619X backshell from Conec. Its shell size is 2. This has a Connector D-Subminiature connector. This product is 39.3 mm long, 14.8 mm tall and 40 mm deep.