CONEC Elektronische Bauelemente GmbH165X11699XBackshells
45° E Shell Size Zinc Die Cast
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Need a way to interlock your cable assembly? Look no further use this hood 165X11699X backshell from Conec. Its shell size is 5. This has a Connector D-Subminiature connector. This product is 67 mm long, 17.8 mm tall and 40 mm deep.