CONEC Elektronische Bauelemente GmbH165X13389XEBackshells
Hood 180° B Shell Size Polybutylene Terephthalate
Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Add an extra layer for a connection and protection in a cable assembly with this hood 165X13389XE backshell from Conec. Its shell size is B. This has a Connector D-Subminiature connector. This cable strain relief has an operating temperature range of -33 °C to 90 °C. This product is 54.9 mm long, 16.3 mm tall and 54.8 mm deep.