CONEC Elektronische Bauelemente GmbH165X13439XEBackshells
Hood 90° B Shell Size Polybutylene Terephthalate
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Are you looking to complete your total connector assembly? Then you must be looking for this hood 165X13439XE backshell from Conec! Its shell size is B. This has a Connector D-Subminiature connector. This product is 54.9 mm long, 16.3 mm tall and 54.8 mm deep. This cable strain relief has a minimum operating temperature of -33 °C and a maximum of 90 °C.