CONEC Elektronische Bauelemente GmbH165X13479XBackshells
Hood 180° A Shell Size Acrylonitrile Butadiene Styrene
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Easily provide backshell to a bundle of wires with this hood 165X13479X backshell from Conec. Its shell size is A. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This cable strain relief has a minimum operating temperature of -33 °C and a maximum of 90 °C. This product is 41.2 mm long, 16.3 mm tall and 47.8 mm deep.