CONEC Elektronische Bauelemente GmbH165X13519XBackshells
Hood 45° E Shell Size Acrylonitrile Butadiene Styrene
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Are you looking to complete your total connector assembly? Then you must be looking for this hood 165X13519X backshell from Conec! Its shell size is E. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 32.9 mm long, 16.3 mm tall and 41.8 mm deep. This cable strain relief has a minimum operating temperature of -33 °C and a maximum of 90 °C.