CONEC Elektronische Bauelemente GmbH165X13539XBackshells
Hood 45° B Shell Size Acrylonitrile Butadiene Styrene
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Make a strong joint with this hood 165X13539X backshell from Conec, it will protect and keep the connection strong. Its shell size is B. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This cable strain relief has a minimum operating temperature of -33 °C and a maximum of 90 °C. This product is 54.9 mm long, 16.3 mm tall and 54.8 mm deep.