CONEC Elektronische Bauelemente GmbH165X14749XBackshells
Hood 180° C Shell Size Tin Over Nickel Copper Alloy
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
C | |
180° | |
Copper Alloy | |
Tin Over Nickel | |
Hood |
Never worry about loose connections again with this protection cap 165X14749X connector accessory from Conec. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.93 mm tall.