CONEC Elektronische Bauelemente GmbH165X17429XBackshells
Hood 180° 3 Shell Size Nickel Zinc Die Cast
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Add an extra layer for a connection and protection in a cable assembly with this hood 165X17429X backshell from Conec. Its shell size is 3. This has a Connector D-Subminiature connector. This product is 53.7 mm long, 15 mm tall and 37.7 mm deep.