PHOENIX CONTACT1662968Sensor Accessories

Connector, Universal, 5-position, Socket straight M12

The sensor actuator 1662968 connector from Phoenix Contact is the best way to connect any inputs you need for your application. Its shell size is 18-24. It has a straight body orientation. This female connector's 5 contacts that are made out of brass and plated with bronze. It has a plug type gender. This device has a maximum current rating of 4 A. This product is 54 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 weeks
    • Price: $11.95
    1. 1+$11.95