PHOENIX CONTACT1662984Sensor Accessories

Connector, Universal, 5-position For Sensor

Look how much better your peripherals will perform when attaching this sensor actuator 1662984 connector from Phoenix Contact. This female connector's 5 contacts that are made out of brass and plated with bronze. Its shell size is 18-24. It has a right angle body orientation. It has a plug type gender. This device has a maximum current rating of 4 A. This product is 35 mm long and 41 mm tall with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 weeks
    • Price: $11.95
    1. 1+$11.95