Reduced Price
PHOENIX CONTACT1663213Connector Rectangular
Conn Rectangular M 3 POS Crimp ST Cable Mount
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
Rectangular | |
PL | |
3 | |
1 | |
Crimp | |
Straight | |
M | |
40 | |
400V | |
-40 | |
125 | |
34.2 | |
43.1 | |
14.6 | |
Copper Alloy | |
Silver | |
Cable Mount |
Phoenix Contact brings you their latest 1663213 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This M connector has 3 M contacts. It has a male type gender. This is a 1-row connector. It has a maximum voltage rating of 600 V. It has a straight body orientation. This product is 34.2 mm long, 14.6 mm tall and 39.1 mm deep.