Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
SKT | |
Crimp | |
Straight | |
-40 | |
125 | |
500 | |
2.8 | |
23.5 | |
Cable Mount | |
14 |
This 1663284 connector contact from Phoenix Contact is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method.