PHOENIX CONTACT1663297Connector Contact

Contact SKT Crimp ST Cable Mount 12AWG

This 1663297 connector contact from Phoenix Contact is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 40 A. This has a Connector Headers and PCB Receptacles connector. This product is 23.5 mm long. Its wire is 12 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method.

22 parts: Ships today

    Total$4.21Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 22 parts
      • Price: $4.207