PHOENIX CONTACT1663349Connector Contact

Contact PIN Crimp ST Cable Mount 20AWG

This 1663349 connector contact from Phoenix Contact will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -40 °C to 125 °C. Its wire is 20 AWG. It uses the crimp termination method. This product is 25 mm long.

7 parts: Ships today

    Total$0.05Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1813+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 7 parts
      • Price: $0.0534